
0ABB-5000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-5000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-5000-TMCT-ND - Cut Tape (CT) 5923-0ABB-5000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-5000-TM |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-5000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.9 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,98998 Kč | 69 899,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 50 | 12,88860 Kč | 644,43 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 10,68800 Kč | 2 672,00 Kč |
| 500 | 9,85688 Kč | 4 928,44 Kč |
| 1 000 | 9,08709 Kč | 9 087,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 5 | 16,33600 Kč | 81,68 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 100 | 11,54470 Kč | 1 154,47 Kč |
| 250 | 10,37720 Kč | 2 594,30 Kč |
| 500 | 9,57004 Kč | 4 785,02 Kč |
| 1 000 | 8,82294 Kč | 8 822,94 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

