
0ABB-4000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-4000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-4000-TMCT-ND - Cut Tape (CT) 5923-0ABB-4000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-4000-TM |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-4000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.6 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 5 | 16,18800 Kč | 80,94 Kč |
| 10 | 14,93900 Kč | 149,39 Kč |
| 50 | 12,39620 Kč | 619,81 Kč |
| 100 | 11,43910 Kč | 1 143,91 Kč |
| 250 | 10,28232 Kč | 2 570,58 Kč |
| 500 | 9,48254 Kč | 4 741,27 Kč |
| 1 000 | 8,74227 Kč | 8 742,27 Kč |
| 5 000 | 8,20659 Kč | 41 032,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,70473 Kč | 67 047,30 Kč |
| Unit Price without VAT: | 19,56000 Kč |
|---|---|
| Unit Price with VAT: | 23,66760 Kč |

