
0ABB-3000-TM | |
|---|---|
DigiKey Part Number | 5923-0ABB-3000-TMTR-ND - Tape & Reel (TR) 5923-0ABB-3000-TMCT-ND - Cut Tape (CT) 5923-0ABB-3000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-3000-TM |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-3000-TM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.28 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 5 | 16,20600 Kč | 81,03 Kč |
| 10 | 14,95600 Kč | 149,56 Kč |
| 50 | 12,41060 Kč | 620,53 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 250 | 10,29420 Kč | 2 573,55 Kč |
| 500 | 9,49348 Kč | 4 746,74 Kč |
| 1 000 | 8,75235 Kč | 8 752,35 Kč |
| 5 000 | 8,21606 Kč | 41 080,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,71247 Kč | 67 124,70 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

