

0ABA-0750-TN | |
|---|---|
DigiKey Part Number | 5923-0ABA-0750-TNTR-ND - Tape & Reel (TR) 5923-0ABA-0750-TNCT-ND - Cut Tape (CT) 5923-0ABA-0750-TNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABA-0750-TN |
Description | FUSE BOARD MNT 750MA 32VDC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.011 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |
DC Cold Resistance | 0.22 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 5 | 11,95600 Kč | 59,78 Kč |
| 10 | 11,04000 Kč | 110,40 Kč |
| 50 | 9,15680 Kč | 457,84 Kč |
| 100 | 8,44860 Kč | 844,86 Kč |
| 250 | 7,59380 Kč | 1 898,45 Kč |
| 500 | 7,00430 Kč | 3 502,15 Kč |
| 1 000 | 6,45834 Kč | 6 458,34 Kč |
| 5 000 | 5,87998 Kč | 29 399,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,91453 Kč | 49 145,30 Kč |
| 20 000 | 4,80392 Kč | 96 078,40 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |

