


0ABA-0200-TN | |
|---|---|
DigiKey Part Number | 5923-0ABA-0200-TNTR-ND - Tape & Reel (TR) 5923-0ABA-0200-TNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ABA-0200-TN |
Description | FUSE BOARD MNT 200MA 32VDC 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABA-0200-TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.0E-4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,06000 Kč | 65,30 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 50 | 9,98240 Kč | 499,12 Kč |
| 100 | 9,20970 Kč | 920,97 Kč |
| 250 | 8,27908 Kč | 2 069,77 Kč |
| 500 | 7,63614 Kč | 3 818,07 Kč |
| 1 000 | 7,04063 Kč | 7 040,63 Kč |
| 5 000 | 6,12306 Kč | 30 615,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,35728 Kč | 53 572,80 Kč |
| 20 000 | 5,00251 Kč | 100 050,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

