08B1-1XX1-03-F | |
|---|---|
DigiKey Part Number | 08B1-1XX1-03-F-ND |
Manufacturer | |
Manufacturer Product Number | 08B1-1XX1-03-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 67,22594 Kč | 24 201,34 Kč |
| Unit Price without VAT: | 67,22594 Kč |
|---|---|
| Unit Price with VAT: | 81,34339 Kč |

