08B1-1X1T-03-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 153,10000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 337
Unit Price: 207,88000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08B1-1X1T-03-F

DigiKey Part Number
08B1-1X1T-03-F-ND
Manufacturer
Manufacturer Product Number
08B1-1X1T-03-F
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
15.0µin (0.38µm)
Shield Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36067,22594 Kč24 201,34 Kč
Unit Price without VAT:67,22594 Kč
Unit Price with VAT:81,34339 Kč