
0895-2B2J-JVC | |
|---|---|
DigiKey Part Number | 5923-0895-2B2J-JVC-ND |
Manufacturer | |
Manufacturer Product Number | 0895-2B2J-JVC |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0895-2B2J-JVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Applications | 5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Orange, Green - Orange, Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,29000 Kč | 595,29 Kč |
| 14 | 494,10357 Kč | 6 917,45 Kč |
| 28 | 470,52000 Kč | 13 174,56 Kč |
| 56 | 448,07179 Kč | 25 092,02 Kč |
| 105 | 428,64819 Kč | 45 008,06 Kč |
| 252 | 402,99806 Kč | 101 555,51 Kč |
| 504 | 384,95188 Kč | 194 015,75 Kč |
| Unit Price without VAT: | 595,29000 Kč |
|---|---|
| Unit Price with VAT: | 720,30090 Kč |

