8 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

0863-2X4R-54-F

DigiKey Part Number
5923-0863-2X4R-54-F-ND
Manufacturer
Manufacturer Product Number
0863-2X4R-54-F
Description
CONN JACK 8PORT PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0863-2X4R-54-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
8
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Green, Orange - Green, Orange
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1691,46000 Kč691,46 Kč
20559,63850 Kč11 192,77 Kč
40532,93975 Kč21 317,59 Kč
60517,91917 Kč31 075,15 Kč
100499,59910 Kč49 959,91 Kč
260467,06658 Kč121 437,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:691,46000 Kč
Unit Price with VAT:836,66660 Kč