

0833-2X6R-54-F | |
---|---|
DigiKey Part Number | 507-2306-ND |
Manufacturer | |
Manufacturer Product Number | 0833-2X6R-54-F |
Description | CONN JACK 12PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0833-2X6R-54-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 12 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 069,62000 Kč | 1 069,62 Kč |
15 | 883,44200 Kč | 13 251,63 Kč |
30 | 841,29600 Kč | 25 238,88 Kč |
45 | 817,58667 Kč | 36 791,40 Kč |
90 | 778,60689 Kč | 70 074,62 Kč |
240 | 731,39338 Kč | 175 534,41 Kč |
Unit Price without VAT: | 1 069,62000 Kč |
---|---|
Unit Price with VAT: | 1 294,24020 Kč |