


0826-1X4T-HT-F | |
|---|---|
DigiKey Part Number | 5923-0826-1X4T-HT-F-ND |
Manufacturer | |
Manufacturer Product Number | 0826-1X4T-HT-F |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Board Edge, Through Hole 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 0826-1X4T-HT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,88000 Kč | 518,88 Kč |
| 24 | 414,64125 Kč | 9 951,39 Kč |
| 48 | 394,85417 Kč | 18 953,00 Kč |
| 72 | 383,72097 Kč | 27 627,91 Kč |
| 120 | 370,14675 Kč | 44 417,61 Kč |
| 264 | 350,14125 Kč | 92 437,29 Kč |
| 504 | 334,54464 Kč | 168 610,50 Kč |
| Unit Price without VAT: | 518,88000 Kč |
|---|---|
| Unit Price with VAT: | 627,84480 Kč |

