4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily

0826-1C4T-43-F

DigiKey Part Number
0826-1C4T-43-F-ND
Manufacturer
Manufacturer Product Number
0826-1C4T-43-F
Description
CONN JACK 4PORT PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0826-1C4T-43-F Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.535" (13.59mm)
Manufacturer
Bel Fuse Inc.
LED Color
Yellow, Green - Yellow, Green
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
4
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
240407,12146 Kč97 709,15 Kč
Manufacturers Standard Package
Unit Price without VAT:407,12146 Kč
Unit Price with VAT:492,61697 Kč