6.3 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W6300-01

DigiKey Part Number
5923-0697W6300-01-ND
Manufacturer
Manufacturer Product Number
0697W6300-01
Description
FUSE BRD MNT 6.3A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.3 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W6300-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 955 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,28604 Kč5 286,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,28604 Kč
Unit Price with VAT:6,39611 Kč

Other Suppliers on DigiKey

955In Stock
Ships from WEC