
0697W4000-02 | |
|---|---|
DigiKey Part Number | 5923-0697W4000-02CT-ND - Cut Tape (CT) 5923-0697W4000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697W4000-02 |
Description | FUSE BRD MT 4A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697W4000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 101.0 | |
Approval Agency | AEC-Q200, CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 5 | 9,53400 Kč | 47,67 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 7,30320 Kč | 365,16 Kč |
| 100 | 6,73830 Kč | 673,83 Kč |
| 250 | 6,05836 Kč | 1 514,59 Kč |
| 500 | 5,58840 Kč | 2 794,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,15333 Kč | 5 153,33 Kč |
| 2 000 | 4,75038 Kč | 9 500,76 Kč |
| 3 000 | 4,52843 Kč | 13 585,29 Kč |
| 5 000 | 4,26243 Kč | 21 312,15 Kč |
| 7 000 | 4,09506 Kč | 28 665,42 Kč |
| 10 000 | 3,92415 Kč | 39 241,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

