0697W2500-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 4,90807 Kč
Datasheet
2.5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W2500-01

DigiKey Part Number
5923-0697W2500-01-ND
Manufacturer
Manufacturer Product Number
0697W2500-01
Description
FUSE BRD MNT 2.5A 350VAC 72VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W2500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
45.0
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,90807 Kč4 908,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90807 Kč
Unit Price with VAT:5,93876 Kč