
| 0697W2000-02 | |
|---|---|
| DigiKey Part Number | 5923-0697W2000-02CT-ND - Cut Tape (CT) 5923-0697W2000-02TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 0697W2000-02 | 
| Description | FUSE BRD MT 2A 350VAC 72VDC RAD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 2 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0697W2000-02 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 350 V | |
| Voltage Rating - DC | 72 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 100A | |
| Melting I²t | 26.0 | |
| Approval Agency | AEC-Q200, CQC, cURus, PSE, VDE | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
| DC Cold Resistance | 0.032 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč | 
| 5 | 8,48800 Kč | 42,44 Kč | 
| 10 | 7,82300 Kč | 78,23 Kč | 
| 50 | 6,49140 Kč | 324,57 Kč | 
| 100 | 5,99000 Kč | 599,00 Kč | 
| 250 | 5,38544 Kč | 1 346,36 Kč | 
| 500 | 4,96764 Kč | 2 483,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 4,58107 Kč | 4 581,07 Kč | 
| 2 000 | 4,22310 Kč | 8 446,20 Kč | 
| 3 000 | 4,02582 Kč | 12 077,46 Kč | 
| 5 000 | 3,78944 Kč | 18 947,20 Kč | 
| 7 000 | 3,64072 Kč | 25 485,04 Kč | 
| 10 000 | 3,48885 Kč | 34 888,50 Kč | 
| 25 000 | 3,29255 Kč | 82 313,75 Kč | 
| Unit Price without VAT: | 10,19000 Kč | 
|---|---|
| Unit Price with VAT: | 12,32990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic