Parametric Equivalent
Parametric Equivalent

0697W1250-01 | |
|---|---|
DigiKey Part Number | 5923-0697W1250-01-ND |
Manufacturer | |
Manufacturer Product Number | 0697W1250-01 |
Description | FUSE BRD MNT 1.25A 350VAC 72VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697W1250-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 10.5 | |
Approval Agency | AEC-Q200, CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,90807 Kč | 4 908,07 Kč |
| Unit Price without VAT: | 4,90807 Kč |
|---|---|
| Unit Price with VAT: | 5,93876 Kč |



