1 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697W1000-02

DigiKey Part Number
5923-0697W1000-02CT-ND - Cut Tape (CT)
5923-0697W1000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697W1000-02
Description
FUSE BRD MT 1A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697W1000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.6
Approval Agency
AEC-Q200, CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.082 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,53400 Kč47,67 Kč
108,79800 Kč87,98 Kč
507,30320 Kč365,16 Kč
1006,73830 Kč673,83 Kč
2506,05836 Kč1 514,59 Kč
5005,58840 Kč2 794,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,15333 Kč5 153,33 Kč
2 0004,75038 Kč9 500,76 Kč
3 0004,52843 Kč13 585,29 Kč
5 0004,26243 Kč21 312,15 Kč
7 0004,09506 Kč28 665,42 Kč
10 0003,92415 Kč39 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč