Parametric Equivalent
Parametric Equivalent

0697H2500-02 | |
|---|---|
DigiKey Part Number | 5923-0697H2500-02CT-ND - Cut Tape (CT) 5923-0697H2500-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H2500-02 |
Description | FUSE BRD MNT 2.5A 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H2500-02 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A AC, 65A DC |
Part Status Active | Melting I²t 35.0 |
Mounting Type Through Hole | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.027 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0697H2500-01 | Bel Fuse Inc. | 7 909 | 5923-0697H2500-01-ND | 11,34000 Kč | Parametric Equivalent |
| 0697H2500-05 | Bel Fuse Inc. | 0 | 0697H2500-05-ND | 4,82870 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,40800 Kč | 47,04 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 5,96092 Kč | 1 490,23 Kč |
| 500 | 5,49812 Kč | 2 749,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,07018 Kč | 5 070,18 Kč |
| 2 000 | 4,67374 Kč | 9 347,48 Kč |
| 3 000 | 4,45543 Kč | 13 366,29 Kč |
| 5 000 | 4,19372 Kč | 20 968,60 Kč |
| 7 000 | 4,02907 Kč | 28 203,49 Kč |
| 10 000 | 3,86092 Kč | 38 609,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


