0697H0630-02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 4,97338 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 4,97338 Kč
Datasheet
630 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H0630-02

DigiKey Part Number
5923-0697H0630-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H0630-02
Description
FUSE BRD MNT 630MA 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
630 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H0630-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Part Status
Active
Melting I²t
1.5
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.19 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0697H0630-01Bel Fuse Inc.05923-0697H0630-01-ND4,97338 KčParametric Equivalent
0697H0630-05Bel Fuse Inc.00697H0630-05-ND4,97338 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,97338 Kč4 973,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,97338 Kč
Unit Price with VAT:6,01779 Kč