
0697H0400-02 | |
|---|---|
DigiKey Part Number | 5923-0697H0400-02CT-ND - Cut Tape (CT) 5923-0697H0400-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H0400-02 |
Description | FUSE BRD MNT 400MA 350VAC 100VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H0400-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 65A DC | |
Melting I²t | 0.57 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.36 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 5 | 9,66000 Kč | 48,30 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 50 | 7,39960 Kč | 369,98 Kč |
| 100 | 6,82850 Kč | 682,85 Kč |
| 250 | 6,13896 Kč | 1 534,74 Kč |
| 500 | 5,66274 Kč | 2 831,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,22199 Kč | 5 221,99 Kč |
| 2 000 | 4,81358 Kč | 9 627,16 Kč |
| 3 000 | 4,58862 Kč | 13 765,86 Kč |
| 5 000 | 4,31908 Kč | 21 595,40 Kč |
| 7 000 | 4,14941 Kč | 29 045,87 Kč |
| 10 000 | 3,97622 Kč | 39 762,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


