
0685T1250-01 | |
|---|---|
DigiKey Part Number | 5923-0685T1250-01TR-ND - Tape & Reel (TR) 5923-0685T1250-01CT-ND - Cut Tape (CT) 5923-0685T1250-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T1250-01 |
Description | FUSE BRD MT 1.25A 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.305 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,64400 Kč | 38,22 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 50 | 5,84580 Kč | 292,29 Kč |
| 100 | 5,39440 Kč | 539,44 Kč |
| 250 | 4,84884 Kč | 1 212,21 Kč |
| 500 | 4,47300 Kč | 2 236,50 Kč |
| 1 000 | 4,12527 Kč | 4 125,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41310 Kč | 17 065,50 Kč |
| 10 000 | 3,14281 Kč | 31 428,10 Kč |
| 15 000 | 2,99377 Kč | 44 906,55 Kč |
| 25 000 | 2,81498 Kč | 70 374,50 Kč |
| 35 000 | 2,77804 Kč | 97 231,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



