
0685P8000-01 | |
|---|---|
DigiKey Part Number | 5923-0685P8000-01TR-ND - Tape & Reel (TR) 5923-0685P8000-01CT-ND - Cut Tape (CT) 5923-0685P8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P8000-01 |
Description | FUSE BRD MNT 8A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P8000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 19.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 5 | 14,02400 Kč | 70,12 Kč |
| 10 | 12,94100 Kč | 129,41 Kč |
| 50 | 10,73180 Kč | 536,59 Kč |
| 100 | 9,90370 Kč | 990,37 Kč |
| 250 | 8,90164 Kč | 2 225,41 Kč |
| 500 | 8,21004 Kč | 4 105,02 Kč |
| 1 000 | 7,56943 Kč | 7 569,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,25657 Kč | 31 282,85 Kč |
| 10 000 | 5,75781 Kč | 57 578,10 Kč |
| 15 000 | 5,72165 Kč | 85 824,75 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |





