
| 0685P3500-01 | |
|---|---|
| DigiKey Part Number | 5923-0685P3500-01TR-ND - Tape & Reel (TR) 5923-0685P3500-01CT-ND - Cut Tape (CT) 5923-0685P3500-01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0685P3500-01 | 
| Description | FUSE BRD MT 3.5A 50VAC 63VDC SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 3.5 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0685P3500-01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 50 V | |
| Voltage Rating - DC | 63 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
| Melting I²t | 2.6 | |
| Approval Agency | AEC-Q200, CE, cURus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
| DC Cold Resistance | 0.051 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč | 
| 5 | 14,02400 Kč | 70,12 Kč | 
| 10 | 12,94100 Kč | 129,41 Kč | 
| 50 | 10,73180 Kč | 536,59 Kč | 
| 100 | 9,90370 Kč | 990,37 Kč | 
| 250 | 8,90164 Kč | 2 225,41 Kč | 
| 500 | 8,21004 Kč | 4 105,02 Kč | 
| 1 000 | 7,56943 Kč | 7 569,43 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 6,25657 Kč | 31 282,85 Kč | 
| 10 000 | 5,75781 Kč | 57 578,10 Kč | 
| 15 000 | 5,72165 Kč | 85 824,75 Kč | 
| Unit Price without VAT: | 16,85000 Kč | 
|---|---|
| Unit Price with VAT: | 20,38850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic