
0685P3000-01 | |
|---|---|
DigiKey Part Number | 5923-0685P3000-01TR-ND - Tape & Reel (TR) 5923-0685P3000-01CT-ND - Cut Tape (CT) 5923-0685P3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P3000-01 |
Description | FUSE BRD MNT 3A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P3000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.3 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 5 | 14,18800 Kč | 70,94 Kč |
| 10 | 13,09300 Kč | 130,93 Kč |
| 50 | 10,85760 Kč | 542,88 Kč |
| 100 | 10,01980 Kč | 1 001,98 Kč |
| 250 | 9,00604 Kč | 2 251,51 Kč |
| 500 | 8,30634 Kč | 4 153,17 Kč |
| 1 000 | 7,65820 Kč | 7 658,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,47174 Kč | 27 358,70 Kč |
| 10 000 | 5,03619 Kč | 50 361,90 Kč |
| 15 000 | 4,92991 Kč | 73 948,65 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


