
0684L9400-01 | |
|---|---|
DigiKey Part Number | 5923-0684L9400-01TR-ND - Tape & Reel (TR) 5923-0684L9400-01CT-ND - Cut Tape (CT) 5923-0684L9400-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0684L9400-01 |
Description | FUSE BOARD MOUNT 40A 350VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 A 350 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 0684L9400-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A | |
Melting I²t | 195.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 5 | 78,57400 Kč | 392,87 Kč |
| 10 | 72,50600 Kč | 725,06 Kč |
| 50 | 60,13820 Kč | 3 006,91 Kč |
| 100 | 55,46830 Kč | 5 546,83 Kč |
| 250 | 49,82320 Kč | 12 455,80 Kč |
| 500 | 45,91464 Kč | 22 957,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,29152 Kč | 60 437,28 Kč |
| 3 000 | 37,07085 Kč | 111 212,55 Kč |
| 4 500 | 36,02916 Kč | 162 131,22 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


