
0683G9100-01 | |
|---|---|
DigiKey Part Number | 5923-0683G9100-01TR-ND - Tape & Reel (TR) 5923-0683G9100-01CT-ND - Cut Tape (CT) 5923-0683G9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G9100-01 |
Description | FUSE CERM 10A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G9100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 210.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 50,35400 Kč | 251,77 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 50 | 38,54820 Kč | 1 927,41 Kč |
| 100 | 35,56010 Kč | 3 556,01 Kč |
| 250 | 31,94972 Kč | 7 987,43 Kč |
| 500 | 29,45054 Kč | 14 725,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,85708 Kč | 38 785,62 Kč |
| 3 000 | 23,79969 Kč | 71 399,07 Kč |
| 4 500 | 22,66510 Kč | 101 992,95 Kč |
| 7 500 | 22,09488 Kč | 165 711,60 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |










