
0683G5000-01 | |
|---|---|
DigiKey Part Number | 5923-0683G5000-01TR-ND - Tape & Reel (TR) 5923-0683G5000-01CT-ND - Cut Tape (CT) 5923-0683G5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G5000-01 |
Description | FUSE CERM 5A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G5000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 47.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 5 | 46,86800 Kč | 234,34 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 50 | 35,89400 Kč | 1 794,70 Kč |
| 100 | 33,11170 Kč | 3 311,17 Kč |
| 250 | 29,74996 Kč | 7 437,49 Kč |
| 500 | 27,42422 Kč | 13 712,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,07995 Kč | 36 119,93 Kč |
| 3 000 | 22,16535 Kč | 66 496,05 Kč |
| 4 500 | 21,10966 Kč | 94 993,47 Kč |
| 7 500 | 20,42739 Kč | 153 205,42 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |







