
0683G1600-01 | |
|---|---|
DigiKey Part Number | 5923-0683G1600-01TR-ND - Tape & Reel (TR) 5923-0683G1600-01CT-ND - Cut Tape (CT) 5923-0683G1600-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G1600-01 |
Description | FUSE CERM 1.6A 350VAC 125VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G1600-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 3.6 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 5 | 42,99400 Kč | 214,97 Kč |
| 10 | 39,68100 Kč | 396,81 Kč |
| 50 | 32,92380 Kč | 1 646,19 Kč |
| 100 | 30,37220 Kč | 3 037,22 Kč |
| 250 | 27,28980 Kč | 6 822,45 Kč |
| 500 | 25,15640 Kč | 12 578,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,08757 Kč | 33 131,35 Kč |
| 3 000 | 20,33195 Kč | 60 995,85 Kč |
| 4 500 | 19,61482 Kč | 88 266,69 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

