
0680L7000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L7000-01TR-ND - Tape & Reel (TR) 5923-0680L7000-01CT-ND - Cut Tape (CT) 5923-0680L7000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L7000-01 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L7000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 68.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,19400 Kč | 70,97 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 100 | 10,02650 Kč | 1 002,65 Kč |
| 250 | 9,01320 Kč | 2 253,30 Kč |
| 500 | 8,31268 Kč | 4 156,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,66427 Kč | 7 664,27 Kč |
| 2 000 | 7,06331 Kč | 14 126,62 Kč |
| 3 000 | 6,73231 Kč | 20 196,93 Kč |
| 5 000 | 6,33543 Kč | 31 677,15 Kč |
| 7 000 | 6,08573 Kč | 42 600,11 Kč |
| 10 000 | 5,83062 Kč | 58 306,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

