
0680L0750-05 | |
|---|---|
DigiKey Part Number | 5923-0680L0750-05TR-ND - Tape & Reel (TR) 5923-0680L0750-05CT-ND - Cut Tape (CT) 5923-0680L0750-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L0750-05 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L0750-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.62 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 Kč | 14,16 Kč |
| 5 | 11,79000 Kč | 58,95 Kč |
| 10 | 10,89400 Kč | 108,94 Kč |
| 50 | 9,03600 Kč | 451,80 Kč |
| 100 | 8,34030 Kč | 834,03 Kč |
| 250 | 7,49712 Kč | 1 874,28 Kč |
| 500 | 6,91472 Kč | 3 457,36 Kč |
| 1 000 | 6,37544 Kč | 6 375,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,58509 Kč | 17 925,45 Kč |
| Unit Price without VAT: | 14,16000 Kč |
|---|---|
| Unit Price with VAT: | 17,13360 Kč |


