
0680H6300-05 | |
|---|---|
DigiKey Part Number | 5923-0680H6300-05TR-ND - Tape & Reel (TR) 5923-0680H6300-05CT-ND - Cut Tape (CT) 5923-0680H6300-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H6300-05 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 32.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 5 | 13,00800 Kč | 65,04 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 50 | 9,94400 Kč | 497,20 Kč |
| 100 | 9,17360 Kč | 917,36 Kč |
| 250 | 8,24740 Kč | 2 061,85 Kč |
| 500 | 7,60662 Kč | 3 803,31 Kč |
| 1 000 | 7,01323 Kč | 7 013,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,79772 Kč | 28 988,60 Kč |
| 10 000 | 5,33594 Kč | 53 359,40 Kč |
| 15 000 | 5,25461 Kč | 78 819,15 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



