
0680H4000-05 | |
|---|---|
DigiKey Part Number | 5923-0680H4000-05TR-ND - Tape & Reel (TR) 5923-0680H4000-05CT-ND - Cut Tape (CT) 5923-0680H4000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H4000-05 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H4000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 15.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.032 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 5 | 14,23600 Kč | 71,18 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 50 | 10,88540 Kč | 544,27 Kč |
| 100 | 10,04540 Kč | 1 004,54 Kč |
| 250 | 9,02996 Kč | 2 257,49 Kč |
| 500 | 8,32864 Kč | 4 164,32 Kč |
| 1 000 | 7,67897 Kč | 7 678,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,34753 Kč | 31 737,65 Kč |
| 10 000 | 5,84173 Kč | 58 417,30 Kč |
| 15 000 | 5,56279 Kč | 83 441,85 Kč |
| 25 000 | 5,50384 Kč | 137 596,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

