
0680H1000-05 | |
|---|---|
DigiKey Part Number | 5923-0680H1000-05TR-ND - Tape & Reel (TR) 5923-0680H1000-05CT-ND - Cut Tape (CT) 5923-0680H1000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H1000-05 |
Description | FUSE BRD MNT 1A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H1000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 0.79 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 10,66700 Kč | 533,35 Kč |
| 100 | 9,84390 Kč | 984,39 Kč |
| 250 | 8,84940 Kč | 2 212,35 Kč |
| 500 | 8,16150 Kč | 4 080,75 Kč |
| 1 000 | 7,52505 Kč | 7 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,22053 Kč | 31 102,65 Kč |
| 10 000 | 5,72496 Kč | 57 249,60 Kč |
| 15 000 | 5,45164 Kč | 81 774,60 Kč |
| 25 000 | 5,38258 Kč | 134 564,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

