MFG_0680H1500-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H0750-05

DigiKey Part Number
5923-0680H0750-05TR-ND - Tape & Reel (TR)
5923-0680H0750-05CT-ND - Cut Tape (CT)
5923-0680H0750-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H0750-05
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
0.28
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.53 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,19000 Kč15,19 Kč
512,56600 Kč62,83 Kč
1011,61000 Kč116,10 Kč
509,62900 Kč481,45 Kč
1008,88620 Kč888,62 Kč
2507,98784 Kč1 996,96 Kč
5007,36782 Kč3 683,91 Kč
1 0006,79295 Kč6 792,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,61583 Kč28 079,15 Kč
10 0005,16867 Kč51 686,70 Kč
15 0005,07927 Kč76 189,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,19000 Kč
Unit Price with VAT:18,37990 Kč