Parametric Equivalent

0680H0750-01 | |
|---|---|
DigiKey Part Number | 5923-0680H0750-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0680H0750-01 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H0750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 0.28 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.53 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,37303 Kč | 7 373,03 Kč |
| Unit Price without VAT: | 7,37303 Kč |
|---|---|
| Unit Price with VAT: | 8,92137 Kč |


