
0679L8000-01 | |
---|---|
DigiKey Part Number | 5923-0679L8000-01TR-ND - Tape & Reel (TR) 5923-0679L8000-01CT-ND - Cut Tape (CT) 5923-0679L8000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L8000-01 |
Description | FUSE BRD MNT 8A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L8000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 14.1 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0089 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
5 | 7,37400 Kč | 36,87 Kč |
10 | 6,79100 Kč | 67,91 Kč |
50 | 5,62820 Kč | 281,41 Kč |
100 | 5,19500 Kč | 519,50 Kč |
250 | 4,67008 Kč | 1 167,52 Kč |
500 | 4,30806 Kč | 2 154,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,97291 Kč | 3 972,91 Kč |
2 000 | 3,66265 Kč | 7 325,30 Kč |
3 000 | 3,49180 Kč | 10 475,40 Kč |
5 000 | 3,28702 Kč | 16 435,10 Kč |
7 000 | 3,15819 Kč | 22 107,33 Kč |
10 000 | 3,02664 Kč | 30 266,40 Kč |
25 000 | 2,81465 Kč | 70 366,25 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |