
0679L0500-01 | |
|---|---|
DigiKey Part Number | 5923-0679L0500-01TR-ND - Tape & Reel (TR) 5923-0679L0500-01CT-ND - Cut Tape (CT) 5923-0679L0500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L0500-01 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.08 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,24000 Kč | 46,20 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 50 | 7,07220 Kč | 353,61 Kč |
| 100 | 6,52830 Kč | 652,83 Kč |
| 250 | 5,86852 Kč | 1 467,13 Kč |
| 500 | 5,41286 Kč | 2 706,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,99164 Kč | 4 991,64 Kč |
| 2 000 | 4,60140 Kč | 9 202,80 Kč |
| 3 000 | 4,38655 Kč | 13 159,65 Kč |
| 5 000 | 4,12888 Kč | 20 644,40 Kč |
| 7 000 | 3,96682 Kč | 27 767,74 Kč |
| 10 000 | 3,80131 Kč | 38 013,10 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







