
0679H0500-05 | |
|---|---|
DigiKey Part Number | 5923-0679H0500-05TR-ND - Tape & Reel (TR) 5923-0679H0500-05CT-ND - Cut Tape (CT) 5923-0679H0500-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H0500-05 |
Description | FUSE BRD MT 500MA 350VAC 72VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H0500-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.08 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,69400 Kč | 43,47 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 6,65220 Kč | 332,61 Kč |
| 100 | 6,13980 Kč | 613,98 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,09202 Kč | 2 546,01 Kč |
| 1 000 | 4,69578 Kč | 4 695,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88442 Kč | 19 422,10 Kč |
| 10 000 | 3,57640 Kč | 35 764,00 Kč |
| 15 000 | 3,40656 Kč | 51 098,40 Kč |
| 25 000 | 3,20351 Kč | 80 087,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


