
0679H0250-01 | |
|---|---|
DigiKey Part Number | 5923-0679H0250-01TR-ND - Tape & Reel (TR) 5923-0679H0250-01CT-ND - Cut Tape (CT) 5923-0679H0250-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H0250-01 |
Description | FUSE BRD MT 250MA 350VAC 72VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H0250-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.02 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.61 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,19800 Kč | 45,99 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 50 | 7,03020 Kč | 351,51 Kč |
| 100 | 6,48630 Kč | 648,63 Kč |
| 250 | 5,83156 Kč | 1 457,89 Kč |
| 500 | 5,37926 Kč | 2 689,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,96078 Kč | 4 960,78 Kč |
| 2 000 | 4,57295 Kč | 9 145,90 Kč |
| 3 000 | 4,35939 Kč | 13 078,17 Kč |
| 5 000 | 4,10330 Kč | 20 516,50 Kč |
| 7 000 | 3,94225 Kč | 27 595,75 Kč |
| 10 000 | 3,77777 Kč | 37 777,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

