
0678H5000-02 | |
|---|---|
DigiKey Part Number | 5923-0678H5000-02TR-ND - Tape & Reel (TR) 5923-0678H5000-02CT-ND - Cut Tape (CT) 5923-0678H5000-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678H5000-02 |
Description | FUSE BRD MT 5A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678H5000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A AC, 2kA DC | |
Melting I²t | 10.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 5 | 19,66000 Kč | 98,30 Kč |
| 10 | 18,14500 Kč | 181,45 Kč |
| 50 | 15,04660 Kč | 752,33 Kč |
| 100 | 13,88250 Kč | 1 388,25 Kč |
| 250 | 12,47844 Kč | 3 119,61 Kč |
| 500 | 11,50720 Kč | 5 753,60 Kč |
| 1 000 | 10,60773 Kč | 10 607,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,47661 Kč | 18 953,22 Kč |
| 4 000 | 8,72675 Kč | 34 907,00 Kč |
| 6 000 | 8,31338 Kč | 49 880,28 Kč |
| 10 000 | 8,00873 Kč | 80 087,30 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |







