
0678D3150-02 | |
|---|---|
DigiKey Part Number | 5923-0678D3150-02TR-ND - Tape & Reel (TR) 5923-0678D3150-02CT-ND - Cut Tape (CT) 5923-0678D3150-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678D3150-02 |
Description | FUSE BRD MNT 3.15A 350VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678D3150-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 2.6 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 50 | 19,90200 Kč | 995,10 Kč |
| 100 | 18,36280 Kč | 1 836,28 Kč |
| 250 | 16,50276 Kč | 4 125,69 Kč |
| 500 | 15,21684 Kč | 7 608,42 Kč |
| 1 000 | 14,02561 Kč | 14 025,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,92091 Kč | 25 841,82 Kč |
| 4 000 | 11,89616 Kč | 47 584,64 Kč |
| 6 000 | 11,33108 Kč | 67 986,48 Kč |
| 10 000 | 10,68221 Kč | 106 822,10 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |

