
0678D3150-02 | |
|---|---|
DigiKey Part Number | 5923-0678D3150-02TR-ND - Tape & Reel (TR) 5923-0678D3150-02CT-ND - Cut Tape (CT) 5923-0678D3150-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0678D3150-02 |
Description | FUSE BRD MNT 3.15A 350VAC 125VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 350 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0678D3150-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 2.6 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 5 | 23,45000 Kč | 117,25 Kč |
| 10 | 21,63900 Kč | 216,39 Kč |
| 50 | 17,95140 Kč | 897,57 Kč |
| 100 | 16,56210 Kč | 1 656,21 Kč |
| 250 | 14,88488 Kč | 3 721,22 Kč |
| 500 | 13,72544 Kč | 6 862,72 Kč |
| 1 000 | 12,65105 Kč | 12 651,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,54921 Kč | 21 098,42 Kč |
| 4 000 | 9,71368 Kč | 38 854,72 Kč |
| 6 000 | 9,25305 Kč | 55 518,30 Kč |
| 10 000 | 9,01281 Kč | 90 128,10 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |

