
0652C6300-11 | |
|---|---|
DigiKey Part Number | 5923-0652C6300-11-ND |
Manufacturer | |
Manufacturer Product Number | 0652C6300-11 |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 169.0 | |
Approval Agency | CE, cULus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) | |
DC Cold Resistance | 0.0085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 8,99550 Kč | 899,55 Kč |
| 250 | 8,08592 Kč | 2 021,48 Kč |
| 500 | 7,45764 Kč | 3 728,82 Kč |
| 1 000 | 6,87622 Kč | 6 876,22 Kč |
| 5 000 | 5,68504 Kč | 28 425,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



