
0651C0500-11 | |
|---|---|
DigiKey Part Number | 5923-0651C0500-11-ND |
Manufacturer | |
Manufacturer Product Number | 0651C0500-11 |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.23 |
Part Status Active | Approval Agency CE, cURus, UKCA |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.382 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 50 | 9,74720 Kč | 487,36 Kč |
| 100 | 8,99550 Kč | 899,55 Kč |
| 250 | 8,08592 Kč | 2 021,48 Kč |
| 500 | 7,45764 Kč | 3 728,82 Kč |
| 1 000 | 6,87622 Kč | 6 876,22 Kč |
| 5 000 | 5,68504 Kč | 28 425,20 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


