3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0650C3150-11

DigiKey Part Number
5923-0650C3150-11-ND
Manufacturer
Manufacturer Product Number
0650C3150-11
Description
CERAMIC TUBE FUSE, 5X20 MM SIZE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
9.09
Approval Agency
CE, cURus, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
514,11000 Kč70,55 Kč
1012,99800 Kč129,98 Kč
5010,78880 Kč539,44 Kč
1009,95310 Kč995,31 Kč
2508,94768 Kč2 236,92 Kč
5008,25222 Kč4 126,11 Kč
1 0007,60863 Kč7 608,63 Kč
5 0006,28957 Kč31 447,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč