4 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603C4000-33

DigiKey Part Number
5923-0603C4000-33-ND
Manufacturer
Manufacturer Product Number
0603C4000-33
Description
FUSE CERAMIC 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
9.54
Approval Agency
CE, cURus, UKCA
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
522,46800 Kč112,34 Kč
1020,72500 Kč207,25 Kč
5017,20160 Kč860,08 Kč
10015,87030 Kč1 587,03 Kč
25014,26520 Kč3 566,30 Kč
50013,15398 Kč6 576,99 Kč
1 00012,12509 Kč12 125,09 Kč
5 00010,01533 Kč50 076,65 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč