
0603C3000-33 | |
|---|---|
DigiKey Part Number | 5923-0603C3000-33-ND |
Manufacturer | |
Manufacturer Product Number | 0603C3000-33 |
Description | FUSE CERAMIC 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.5 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,46800 Kč | 112,34 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 50 | 17,20160 Kč | 860,08 Kč |
| 100 | 15,87030 Kč | 1 587,03 Kč |
| 250 | 14,26520 Kč | 3 566,30 Kč |
| 500 | 13,15398 Kč | 6 576,99 Kč |
| 1 000 | 12,12509 Kč | 12 125,09 Kč |
| 5 000 | 10,01533 Kč | 50 076,65 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

