
100-1215-1 | |
|---|---|
DigiKey Part Number  | 978-1006-2-ND - Tape & Reel (TR) 978-1006-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 100-1215-1  | 
Description  | IC MOD CM-BF561 600MHZ X 2 128KB  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | Blackfin® Embedded Module CM-BF561 (Dual Core) 600MHz x 2 128KB 32MB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | BECOM Systems GmbH  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Module/Board Type  | MPU Core  | |
Core Processor  | CM-BF561 (Dual Core)  | |
Co-Processor  | -  | |
Speed  | 600MHz x 2  | |
Flash Size  | 32MB  | |
RAM Size  | 128KB  | |
Connector Type  | Expansion 2 x 100  | |
Size / Dimension  | 1.730" L x 1.300" W (44.00mm x 33.00mm)  | |
Operating Temperature  | -40°C ~ 85°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7 920,84000 Kč | 7 920,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 7 920,89000 Kč | 396 044,50 Kč | 
| Unit Price without VAT: | 7 920,84000 Kč | 
|---|---|
| Unit Price with VAT: | 9 584,21640 Kč | 

