Blackfin® Embedded Module CM-BF561 (Dual Core) 600MHz x 2 128KB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-1215-1

DigiKey Part Number
978-1006-2-ND - Tape & Reel (TR)
978-1006-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
100-1215-1
Description
IC MOD CM-BF561 600MHZ X 2 128KB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Blackfin® Embedded Module CM-BF561 (Dual Core) 600MHz x 2 128KB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BECOM Systems GmbH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Module/Board Type
MPU Core
Core Processor
CM-BF561 (Dual Core)
Co-Processor
-
Speed
600MHz x 2
Flash Size
32MB
RAM Size
128KB
Connector Type
Expansion 2 x 100
Size / Dimension
1.730" L x 1.300" W (44.00mm x 33.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17 993,94000 Kč7 993,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
507 993,98480 Kč399 699,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 993,94000 Kč
Unit Price with VAT:9 672,66740 Kč